Eaton / Cutler Hammer Q25S1R

Eaton Corporation Non Ill 2-Pos 25X25 Maint Key Swtch Blk
$ 79.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer Q25S1R.

ARCEL Power Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of Eaton / Cutler Hammer Q25S1R provided by its distributors.

Eaton Corporation Non Ill 2-Pos 25X25 Maint Key Swtch Blk
KEY-OPERATED BUTTON; Available until stocks are exhausted
Key Operator For Use With Key Operated Switch
Bouton à clé, 2 positions, à accrochage
SWITCH, KEY OPERATED, 2 POS, 24VAC; Switch Operation:-; Contact Configuration:-; Product Range:RMQ-16 Series; No. of Switch Positions:2 Position; Switch Terminals:Quick Connect; Contact Voltage AC Nom:24V; Angle of Throw:45° RoHS Compliant: No

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE