Eaton / Cutler Hammer Q25DR-GE

16.2 Mm Pushbutton Actuator, RMQ-16 Series, 25 X 25 Mm Faceplate, Yellow, Maintained
$ 19.132
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer Q25DR-GE.

ARCEL Power Electronics

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton / Cutler Hammer Q25DR-GE provided by its distributors.

16.2 MM PUSHBUTTON ACTUATOR, RMQ-16 SERIES,25 X 25 MM FACEPLATE, YELLOW, MAINTAINED
Eaton Corporation Non Illum Pb 25X25 Maint Yellow
Bouton-poussoir, jaune, à accrochage
SWITCH, PUSHBUTTON, NON ILLUM, 24VAC, YELLOW; Product Range:RMQ-16 Series; Contact Configuration:-; Switch Operation:-; Actuator / Cap Colour:Yellow; IP Rating:IP65; Switch Terminals:Quick Connect; Contact Voltage AC Nom:24V RoHS Compliant: No

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE