Eaton / Cutler Hammer Q18WK1

Selector switch, 2 positions, white, momentary
$ 25.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer Q18WK1.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

TME

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Eaton / Cutler Hammer Q18WK1 provided by its distributors.

Selector switch, 2 positions, white, momentary
NON ILLUM 18X18 MOM 2-POS SEL SWTCH | Eaton - Cutler Hammer Q18WK1
Commutateur rotatif, 2 positions, blanc, à rappel
SWITCH, ROTARY, 1 POLE, NON ILLUM, 2 POS, 24VAC; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:45°; Contact Voltage AC Max:24V; Product Range:RMQ-16 Series; Illumination:Non Illuminated RoHS Compliant: No

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE