Eaton / Cutler Hammer Q18LTR-WS

ILLUM PB 18X18 MOM WHITE | Eaton - Cutler Hammer Q18LTR-WS
$ 20.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer Q18LTR-WS.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

Descriptions

Descriptions of Eaton / Cutler Hammer Q18LTR-WS provided by its distributors.

ILLUM PB 18X18 MOM WHITE | Eaton - Cutler Hammer Q18LTR-WS
Bouton-poussoir lumineux, blanc, à accrochage
Illuminated push button 4 A 230 VAC IP65
SWITCH, PUSHBUTTON, ILLUM, 24VAC, WHITE; Product Range:RMQ-16 Series; Contact Configuration:-; Switch Operation:-; Actuator / Cap Colour:White; IP Rating:IP65; Switch Terminals:Quick Connect; Contact Voltage AC Nom:24V RoHS Compliant: No

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE