Eaton / Cutler Hammer M30C-FWRJS2H

Joystick, 30mm, à accrochage, horizontal, 2 positions
$ 363.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M30C-FWRJS2H.

ARCEL Power Electronics

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Eaton / Cutler Hammer M30C-FWRJS2H provided by its distributors.

Joystick, 30mm, à accrochage, horizontal, 2 positions
SWITCH ACTUATOR, JOYSTICK; For Use With: Eaton RMQ-Titan M30 Series Joysticks; IP / NEMA Rating: IP66, NEMA 1, 3R, 4X, 12, 13; Product Range: RMQ-Titan M30 Series
Protection Rating = IP66 / Diameter mm = 36 / Width mm = 36 / Number of Axis = 2 / Operating Temperature Max. °C = 70 / Length mm = 94.85 / Operating Temperature Min. °C = -25 / Series = RMQ Titan / Height mm = 46 / Handle Type = Lever / Switch Colour = Black

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE