Key Selector Switch Operator; For Use Wi; Key Selector Switch Operator; For Use With:Eaton M22 Series Selector Switches; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Black; Actuator Style:Flat; No. of Switch Positions:2; Series:M22; Switch Operation:Off-(On)
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names: