Eaton / Cutler Hammer M22S-WK3

Changeover Switch, Rmq Titan, Thumb Grip, 3 Positions, 22.5MM Hole Ø, M22X1.5, IP66
$ 21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22S-WK3.

ARCEL Power Electronics

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+161%

Descriptions

Descriptions of Eaton / Cutler Hammer M22S-WK3 provided by its distributors.

CHANGEOVER SWITCH, RMQ TITAN, THUMB GRIP, 3 POSITIONS, 22.5MM HOLE Ø, M22X1.5, IP66
M22 3 positions Selector Switch 22.5mm IP66
Commutateur rotatif, manette, 3 positions, noir, à rappel
Eaton Corporation Non-Ill 3Pos Mom Sel Sw Thb-Gp Blk-Bzl
22.5 MM; NON-METALLIC; SELECTOR SWITCH
Eaton Style Number 3-5536-017A
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Momentary, Non-illuminated, Bezel: Black, Button: Black, IP66, NEMA 4X, 13, Three-position, 100,000 Operations

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE