Eaton / Cutler Hammer M22S-DP-G

Pushbutton; Mushroom Head Pushbutton Operator; Momentary; Green Button; Black Be
$ 20.249
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22S-DP-G.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Descriptions

Descriptions of Eaton / Cutler Hammer M22S-DP-G provided by its distributors.

PUSHBUTTON; MUSHROOM HEAD PUSHBUTTON OPERATOR; MOMENTARY; GREEN BUTTON; BLACK BE
PUSHBUTTON ACTUATOR, 22MM, MUSHROOM BUTTON, GREEN, MOMENTARY, RMQ-TITAN SERIES
Pushbutton Switch Operator; Series:M22; Switch Operation:(On)-Off; Actuator / Cap Color:Green; Actuator Diameter:35mm; Actuator Style:Mushroom Head; Illumination:Non Illuminated; Switch Features:Black Bezel
Pushbutton Switch Operator; For Use With; Pushbutton Switch Operator; For Use With:Eaton M22 Series Modular Pushbutton Switches; Operating Force Max:5N; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Green; Actuator Diameter:35mm; Actuator Style:Mushroom

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE