Eaton / Cutler Hammer M22S-D-R

Pushbutton Operator, Mom, Red, Flush Non-Ill, 22mm Mounting Less Contact Blocks, Black Bezel
$ 8.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22S-D-R.

Farnell

Datasheet89 pages17 years ago

Newark

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.88%

Descriptions

Descriptions of Eaton / Cutler Hammer M22S-D-R provided by its distributors.

Pushbutton Operator, Mom, Red, Flush Non-Ill, 22mm Mounting Less Contact Blocks, Black Bezel
PUSHBUTTON; NON-ILLUMINATED PUSHBUTTON; FLUSH; MOMENTARY; RED BUTTON; BLACK BEZE
Eaton 22.5 mm RMQ-Titan Pushbutton,Red Actuator,Black bezel,IP67, IP69K,Non-illuminated,Flush mounting,NEMA 4X, 13,5,000,000 operations,Momentary,22.5 mm,Flush Pushbutton,M22
Pushbutton Switch Operator; Series:M22; Switch Operation:(On)-Off; Actuator / Cap Color:Red; Actuator Diameter:22mm; Actuator Style:Round; Illumination:Non Illuminated; Switch Features:Flush Black Bezel
PUSHBUTTON SWITCH OPERATOR; For Use With: Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating: -; Product Range: RMQ-Titan M22 Series; Actuator / Cap Colour: Red; Actuator Diameter: 22mm; Illumi 10R1917
Pushbutton Switch Operator; For Use With; Pushbutton Switch Operator; For Use With:Eaton M22 Series Modular Pushbutton Switches; Operating Force Max:5N; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Red; Actuator Diameter:22mm; Actuator Style:Round

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE