Eaton / Cutler Hammer M22M-DL-Y

Switch part; Pushbutton actuator; Metal bezel; Flsh Yellow; Ill; Mom; M22 series
$ 14.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22M-DL-Y.

Newark

Datasheet90 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.25%

Descriptions

Descriptions of Eaton / Cutler Hammer M22M-DL-Y provided by its distributors.

Switch part; Pushbutton actuator; Metal bezel; Flsh Yellow; Ill; Mom; M22 series
PUSHBUTTON ACTUATOR,22.5MM, FLUSH, ILLUMINATED, YELLOW, MOMENTARY, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, 22.5 mm, Metal, Illuminated flush momentary, Yellow lens, NEMA 4x, 13, IP67, IP69K (IP66 key-release)
ACTUATOR, M22 ILLUMINATED PUSHBUTTON SWITCH; For Use With:Eaton M22 Series Illuminated Modular Pushbutton Switches; IP / NEMA Rating:IP67, IP69K, NEMA 4X, NEMA 13; Product Range:RMQ-Titan M22 Series RoHS Compliant: No

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE