Eaton / Cutler Hammer M22-XLED220

Accessory, Led Resistor And Test Element, Screw Terminal, Front Mounting, Resist
$ 84.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-XLED220.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-XLED220 provided by its distributors.

ACCESSORY, LED RESISTOR AND TEST ELEMENT, SCREW TERMINAL, FRONT MOUNTING, RESIST
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
M22 LED Resistor, 22.5 mm, Front, Screw, Button: Black, IP20, 220V
Eaton Corporation Led Resistor Element For 220Vac/Dc
Élément amont, 220V DC, pour LED 12-30V
RESISTOR FOR LED UNIT, 220V DC;
LED Resistor Element; Accessory Type:LED Resistor Element; For Use With:M22 Series Modular Pushbuttons; Switch Terminals:Screw; Lamp Voltage:220 VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22XLED220