Eaton / Cutler Hammer M22-WJ4

M22-WJ4 Eaton Control switch, Joystick Joystick 4 positions, spring-loaded, titan ring
$ 181.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-WJ4.

Farnell

Datasheet89 pages17 years ago

Newark

RS (Formerly Allied Electronics)

ARCEL Power Electronics

TME

Inventory History

3 month trend:
-3.16%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-WJ4 provided by its distributors.

M22-WJ4 Eaton Control switch, Joystick Joystick 4 positions, spring-loaded, titan ring
Eaton M22 pushbutton joystick operator, 22.5 mm, Momentary, Non-illuminated, Bezel: Silver, Button: Black, IP67, IP69K, NEMA 4X, 21, Four-Position
OPERATOR, JOYSTICK, SILVER; For Use With: Eaton M22 Series Selector Switches; IP / NEMA Rating: -; Product Range: M22 Series; SVHC: No SVHC (17-Dec-2015)
Joystick Operator; For Use With:Eaton M2; Joystick Operator; For Use With:Eaton M22 Series Joysticks; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Black; Illumination:Non Illuminated; No. of Switch Positions:4; Series:M22; Switch Features:Silver Bezel

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WJ4