Eaton / Cutler Hammer M22-R4K7

M22-R4K7 Eaton Potentiometer for command devices Potentiometer, 7k, frontbevestiging
$ 155.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-R4K7.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.21%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-R4K7 provided by its distributors.

M22-R4K7 Eaton Potentiometer for command devices Potentiometer, 7k, frontbevestiging
M22 Potentiometer, 22.5 mm, Knob, Bezel: Silver, Black, IP20, Quantity: 25
Potentiometer; Track Resistance:4.7kohm;; Potentiometer; Track Resistance:4.7kohm; Handle Style:Knob; Resistance:4.7kohm; Series:M22; Switch Features:Silver Bezel
POTENTIOMETER, 4K7, FRONT MOUNT; Track Resistance: 4.7kohm; Track Taper: Linear; Power Rating: 0.5W; Resistance Tolerance: ± 10%; Product Range: M22 Series; Potentiometer Mounting: Panel; Adjustment Type: Knurled Knob; Shaft Le

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22R4K7