Eaton / Cutler Hammer M22-PVT60P-MPI

Emergency Stop/emergency Switching Off Pushbutton, Red, Mounting Hole Dia 22.5MM, IP66-IP69
$ 119.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-PVT60P-MPI.

Farnell

Datasheet4 pages13 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton / Cutler Hammer M22-PVT60P-MPI provided by its distributors.

EMERGENCY STOP/EMERGENCY SWITCHING OFF PUSHBUTTON, RED, MOUNTING HOLE DIA 22.5MM, IP66-IP69
Bouton d'arrêt d'urgence, D=60mm, déverrouillage par rotation, indicateur de position
Eaton Corporation E-Stop Twist-Release 60Mm Mechanical
Emergency Stop, LED Indicator, Red 65mm
NEMA 4X, 13, 100,000 Operations
EM STOP, POS IND, NO LED, PALM, 60MM; For Use With: Emergency-STOP Pushbutton Switches; IP / NEMA Rating: IP67, IP69K; Product Range: -; SVHC: No SVHC (17-Dec-2015); Mounting Hole Dia: 22mm

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE