Eaton / Cutler Hammer M22-PV45P-MPI

E-STOP PUSH-PULL, 45MM, MECHANICAL INDICATOR | Eaton - Cutler Hammer M22-PV45P-MPI
$ 90.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-PV45P-MPI.

Farnell

Datasheet90 pages9 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-96.45%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-PV45P-MPI provided by its distributors.

E-STOP PUSH-PULL, 45MM, MECHANICAL INDICATOR | Eaton - Cutler Hammer M22-PV45P-MPI
Operator W/ Bracket, 22Mm Pb Switch; For Use With:Eaton Moeller M22 Series 22Mm Dia Pushbutton Switches; Ip/Nema Rating:Ip66, Ip69K, Nema 4X, Nema 13; Product Range:Rmq-Titan M22 Series; Pushbutton Actuator Style:Round Rohs Compliant: Yes |Eaton Moeller M22-PV45P-MPI
Eaton M22 modular pushbutton, 22.5 mm Modular Pushbuttons Push-Pull Emergency stops, Non-illuminated, 45 mm, Mechanical indicator

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-PV45P-MPI.