Eaton / Cutler Hammer M22-LH-R

M22-LH-R Eaton Front element for indicator light Signal lamps, high, red
$ 17.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-LH-R.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

Inventory History

3 month trend:
+10.53%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-LH-R provided by its distributors.

M22-LH-R Eaton Front element for indicator light Signal lamps, high, red
RMQ Titan Range,Indicator light,conical,red, M22-LH-R
Indicator Light Conical Red |Eaton Moeller M22-LH-R
Eaton Corporation Indicator Light Conical Red
Voyant lumineux, saillant, rouge
Light Alarms Operating temperature: -25...70 °C Colour: Red Protection rating: IP66 Series: RMQ-Titan Shape: Round Size: 22 mm Switching type: - Termination type: Screw Terminal Type: Indicator Lamp Flush-mounted ø: 22.5 mm Mounting depth: 45 mm

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE