Eaton / Cutler Hammer M22-LEDC230-B

Élément voyant, LED, bleu, fixation par l'arrière, 85-264VAC, borne à boulon
$ 36.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-LEDC230-B.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.53%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-LEDC230-B provided by its distributors.

Élément voyant, LED, bleu, fixation par l'arrière, 85-264VAC, borne à boulon
M22-LEDC230-B Eaton Lamp holder block for control circuit devices Light signaling, LED, blue, ground mounting, 85-264VAC, screw connection
LIGHT UNIT; LED Color:Blue; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:85V to 264V AC RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22LEDC230B