Product Type = LED Element / Rated Voltage AC V = 30 / Rated Voltage DC V = 30 / Rated Current mA = 15 / Illumination Colour = Blue / Termination Type = Screw Terminal / Mounting Type = Base Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Protection Rating = IP66 / Series = M22 Series
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names: