Eaton / Cutler Hammer M22-K01D

CONTACT BLOCK 1LONC SCREW TERM | Eaton - Cutler Hammer M22-K01D
$ 14.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-K01D.

Farnell

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-K01D provided by its distributors.

CONTACT BLOCK 1LONC SCREW TERM | Eaton - Cutler Hammer M22-K01D
Eaton M22 pushbutton contact block, M22 contact block, 22.5 mm, Front, Screw, Button: Black, NC, IP66, NEMA 4X, 13
Élément de contact, 1Or, fixation par l'avant, borne à boulon
Contact Blocks and Other Accessories EA
CONTACT BLOCK, 1N/C (LB), FLUSH
Switch Contact Block, 1 Pole, 6A, 115Vac; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:115V; For Use With:Eaton M22 Series Pushbutton Switches; Contact Voltage Dc Max:- Rohs Compliant: No |Eaton Moeller M22-K01D

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-K01D.
  • M22K01D
  • M22K01D.