Eaton / Cutler Hammer M22-CLED230-R

M22 Light Block LED Red 85 - 264 V ac Cage Clamp terminal
$ 37.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-CLED230-R.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-CLED230-R provided by its distributors.

M22 Light Block LED Red 85 - 264 V ac Cage Clamp terminal
Indicator Part; Lens; 22mm Panel Mount; Amber; Fits E22 Series
Eaton Corporation Red Lght Unit 85-264Vac Cage Clamp
Elément LED, rouge, fixation par l'avant, cage clamp
M22-CLED230-R Eaton Lamp holder block for control circuit devices Element LED, rood, frontbevestiging, cage clamp
Operator Light Module LED Red 22.5 mm
LAMPBLOCK WITH LED 85-264VAC RED
LED, 85-264V AC, RED, FLUSH MTG;
LIGHT UNIT; LED Color:Red; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:85V to 264V AC RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22CLED230R