Eaton / Cutler Hammer LSM-11S-RLA

Limit Switch, Roller Lever, Rotary, 1NC/1NO, 6A at 250V AC, Actuator Location: Side
$ 187.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer LSM-11S-RLA.

Newark

Datasheet102 pages10 years ago
Datasheet36 pages15 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-16.17%

Descriptions

Descriptions of Eaton / Cutler Hammer LSM-11S-RLA provided by its distributors.

Limit Switch, Roller Lever, Rotary, 1NC/1NO, 6A at 250V AC, Actuator Location: Side
METAL MINI DIN SWITCH ASSY, LSM-11S BODY + LSM-XRLA HEAD | Eaton - Cutler Hammer LSM-11S-RLA
Eaton Corporation Iec Limit Switch AssyLsm-11S+Lsm-Xrla
LIMIT SWITCH, 1N/O 1N/C, SNAP ACTION
LIMIT SWITCH, 1NO/1NC, 415VAC; Actuator; LIMIT SWITCH, 1NO/1NC, 415VAC; Actuator Style:Adjustable Roller Lever; Operating Force Max:8N; Switch Operation:-; Contact Voltage AC Max:415V; Contact Voltage DC Max:220V; Contact Current AC Max:6A; Contact Current DC Max:3A
Contact Configuration = 1NC / Contact Configuration = 1NO / Actuator Type = Adjustable Roller Lever / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Spring Clamp Terminal / Housing Material = Metal / Contact Element Type = Snap Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LSM

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM-11S/RLA
  • LSM11S/RLA