Eaton Safety Switch, LS-Titan, Adjustable roller lever, 18 mm, Screw Terminals, 6A at 230 Vac, 3A at 24 Vdc, Plus or minus 0.02mm, 149.96 cm/s, 1NO-1NC with positive opening contact
LIMIT SWITCH, 1NO/1NC, 415VAC, 6A; Actua; LIMIT SWITCH, 1NO/1NC, 415VAC, 6A; Actuator Style:Adjustable Roller Lever; Operating Force Max:1N; Switch Operation:Snap Action; Contact Voltage AC Max:415V; Contact Voltage DC Max:220V; Contact Current AC Max:6A
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Adjustable Roller Lever / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Snap Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LS
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:
CUTLER HAMMER/EATON
CUTLER - HAMMER INC ( EATON CO
EATON / Cutler-Hamme
EATON CUTLER
EATON CORP/CUTLER HAMMER
EATON/C-H
WELCH ALLYN INC
EATON (formerly CUTLER-HAMMER)
Cutler/Eaton
CUTLER-HAMMER INC(EATON CORP)
EATON CUT
Eaton Cutl
Cutler Hammer Div of Eaton
CUTLER HAMMER - EATO
Eaton Corp
EATON CORPORATION-iat- (CUTLE
Part Number Aliases
This part may be known by these alternate part numbers: