Eaton / Cutler Hammer LS-S11D

LS-S11D Eaton End switch Limit switches, 1M+1V, stop cam
$ 51.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer LS-S11D.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Descriptions

Descriptions of Eaton / Cutler Hammer LS-S11D provided by its distributors.

LS-S11D Eaton End switch Limit switches, 1M+1V, stop cam
Eaton Corporation Iec Limit SwitchPlasticM Bef B1No/1Nc
IEC LIMIT SWITCH,PLASTIC,M BEF B,1NO/1NC
MINI DIN SWITCH, PLASTIC, M BEFORE B, SCREWTERM,1-N.O.&1-N.C
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Round Plunger / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Slow-Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LS

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE