SAFETY INTERLOCK SWITCH, 2NC, 415 VAC; C; SAFETY INTERLOCK SWITCH, 2NC, 415 VAC; Contact Configuration:DPDT-NC; Contact Voltage AC Max:415V; Contact Voltage DC Max:220V; Contact Current AC Max:10A; Contact Current DC Max:3A; Actuator Style:Key; Circuitry:DPDT-2NC
Contact Configuration = 2NC / Actuator Type = Interlocking Operator / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Slow-Action / Operating Force N = 10 / Protection Rating = IP66 / Insulation Voltage V = 400 / Series = LS
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names: