Eaton / Cutler Hammer ETR2-12

OFF-DELAY ELEC TIMING RELAY | Eaton - Cutler Hammer ETR2-12
$ 281.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer ETR2-12.

Newark

Datasheet4 pages10 years ago
Datasheet18 pages14 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Eaton / Cutler Hammer ETR2-12 provided by its distributors.

OFF-DELAY ELEC TIMING RELAY | Eaton - Cutler Hammer ETR2-12
Time Delay Relay, Spdt, 100H, 240Vac; Contact Voltage Vdc:-; Time Min:0.05S; Time Max:100H; Product Range:Etr2 Series; Contact Configuration:Spdt; Contact Current:3A; Relay Mounting:Din Rail; Contact Voltage Vac:230Vac; Relay Rohs Compliant: Na |Eaton Moeller ETR2-12
Contact Configuration = 1CO / Switching Current - AC A = 4 / Switching Current - DC A = 4 / Mode of Operation = OFF-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = ETR2

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE