Eaton / Cutler Hammer DS7-342SX024N0-N

Eaton Corporation 2P Rvss W/120V/230V Ac Cntrl And Fla 24A
$ 797.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer DS7-342SX024N0-N.

Newark

Datasheet5 pages10 years ago
Datasheet4 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+49.25%

Descriptions

Descriptions of Eaton / Cutler Hammer DS7-342SX024N0-N provided by its distributors.

Eaton Corporation 2P Rvss W/120V/230V Ac Cntrl And Fla 24A
Motor Starter, 3-Ph, 11Kw, 400Vac, 24A; Supply Voltage Min:230Vac; Supply Voltage Max:400Vac; No. Of Phases:three Phase; Power Rating:11Kw; Current Rating:24A; Product Range:ds7 Series; Svhc:no Svhc (17-Dec-2015) Rohs Compliant: Na
Eaton DS7 soft start controller, 22 second ramp, one start per hour, 300% current limit at 40°C, 22 A, 5 hp at 200 V, 7.5 hp at 230 V, 15 hp at 480 V, HFD3060 max breaker, 40 A Class RK5 max fuse

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS7342SX024N0-N