Eaton / Cutler Hammer D2RR2T1

Eaton Cutler Hammer D2 Relay DPDT 12A 24VDC Coil
$ 22.31

Inventory History

3 month trend:
-19.68%

Descriptions

Descriptions of Eaton / Cutler Hammer D2RR2T1 provided by its distributors.

EATON CUTLER HAMMER D2 RELAY DPDT 12A 24VDC COIL
Ice Cube Relay, Dpdt, 12A, 24Vdc Coil
ICE CUBE RELAY, DPDT, 12A, 24VDC, SOCKET; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:D2RR Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:277V; Coil Resistance:650ohmRoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2RR2T-1