Eaton / Cutler Hammer C25BNB225B

Definite Purpose Magnetic Contactor, 208V-240V AC, 2 P, Non-Reversing, 1 Phase, Quick Connect
$ 89.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer C25BNB225B.

Newark

Datasheet1 page9 years ago
Datasheet88 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton / Cutler Hammer C25BNB225B provided by its distributors.

Definite Purpose Magnetic Contactor, 208V-240V AC, 2 P, Non-Reversing, 1 Phase, Quick Connect
Eaton definite purpose contactor, Quick, 25A, 110-120 Vac, 50/60 Hz, Open with metal mounting plate, Compact, two-pole, 25A, Contactor, Two-pole, 35A, Binding head screw and quick connect terminals (side-by-side), Non-reversing
CONTACTOR, DPST-NO, 240VAC, 25A, PANEL; Load Current Inductive:25A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:DPST; No. of Poles:2 Pole; Switching Power AC3:-; Switching Current AC1:35A; Coil Type:AC RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE