Eaton / Cutler Hammer AC1NONC

AUXILIARY CONTACT, 1NO/1NC, R-Series (A, B, C & V frame only)
$ 70.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer AC1NONC.

Newark

Datasheet63 pages12 years ago
Datasheet80 pages13 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.43%

Descriptions

Descriptions of Eaton / Cutler Hammer AC1NONC provided by its distributors.

AUXILIARY CONTACT, 1NO/1NC, R-Series (A,B,C & V frame only)
Eaton rotary disconnect auxiliary contact,1N0+NC,Auxiliary contact,Standard,30A,1NO-1NC,Auxiliary contacts, R5/R9 A, B & C FRAMES, 240V
AUXILIARY CONTACT, 1NO/1NC; Accessory Type:Auxiliary Contact; For Use With:R5 Series Frame A, B & R9 Series Frame C, V Non Fusible Disconnect Switches; Contact Current Max:25A; Contact Voltage AC Max:600V; No. of Poles:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE