Eaton / Cutler Hammer A201K4CA

A201 - CONTACTOR, SIZE 4, OPEN, 3 POLE, 120V / 60HZ COIL | Eaton - Cutler Hammer A201K4CA
$ 10,261.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer A201K4CA.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-26.64%

Descriptions

Descriptions of Eaton / Cutler Hammer A201K4CA provided by its distributors.

A201 - CONTACTOR, SIZE 4, OPEN, 3 POLE, 120V / 60HZ COIL | Eaton - Cutler Hammer A201K4CA
Eaton Freedom NEMA motor control contactor, Non-Reversing Front Connected Contactors, 135A, Front Connected, Three-pole open, Size: 4, A200 series, 120V at 60 Hz, 110V at 50 Hz coil
Contactor, 3-Pole, 120Vac, Panel; Load Current Inductive:135A; Relay Mounting:Panel Mount; Operating Voltage:600Vac; Contact Configuration:3Pst; No. Of Poles:3 Pole; Switching Power Ac3:100Hp; Switching Current Ac1:- Rohs Compliant: No |Eaton Cutler Hammer A201K4CA

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE