Eaton / Cutler Hammer 91000T103

Eaton 30.5 Flush P/button Green Length: 0.5MM Width: 0.5MM Height: 0.5MM
$ 64.942
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer 91000T103.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Descriptions

Descriptions of Eaton / Cutler Hammer 91000T103 provided by its distributors.

EATON 30.5 FLUSH P/BUTTON GREEN LENGTH: 0.5MM WIDTH: 0.5MM HEIGHT: 0.5MM
U K DEVICES | Eaton - Cutler Hammer 91000T103
SWITCH, FLUSH BUTTON, 30.5MM; For Use With:91000T Series Pushbutton Switches; Approval Bodies:IEC 947-5-1; Colour:Green; External Diameter:30.5mm; External Length / Height:33mm; IP / NEMA Rating:IP65; No. of Mechanical Operations:10000000; Operating Temperature Max:66°C; Operating Temperature Min:-17°C; Panel Cutout Diameter:30.5mm

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE