Easy Braid S-A-100

EasyBraid S-A-100 Solder Wick, Sea Braid, Unfluxed, 0.025"x100 ft, Size A, Gray Label
$ 52.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Easy Braid S-A-100.

All-Spec

Datasheet2 pages14 years ago
Datasheet2 pages18 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-6.67%

CAD Models

Download Easy Braid S-A-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Easy Braid S-A-100 provided by its distributors.

EasyBraid S-A-100 Solder Wick, Sea Braid, Unfluxed, 0.025"x100 ft, Size A, Gray Label
Sea Braid Solder Braid .025" Silver Series Standard Spool, 100'
DESOLDERING BRAID,SEA BRAID,.025" X 10
"BRAID UNFLUXED SILVER .025""X100'"
DESOLDR BRAID UNFLUX 0.025" 100'
DESOLDERING BRAID, 0.025" X 100FT, GREY;; DESOLDERING BRAID, 0.025" X 100FT, GREY; Braid Material: Oxide Free Copper; Width: 0.025"; Length: 100ft; Product Range: Sea Braid Series

Manufacturer Aliases

Easy Braid has several brands around the world that distributors may use as alternate names. Easy Braid may also be known as the following names:

  • Easy Braid Co
  • MENDA/EasyBraid
  • EASY BRAID COMPANY