Easy Braid LF-C-10AS

EasyBraid LF-C-10AS Solder Wick, No-Clean, Lead Free, 0.075" x 10 ft, Size C, Green Label
$ 8.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Easy Braid LF-C-10AS.

All-Spec

Datasheet3 pages14 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-4.51%

Descriptions

Descriptions of Easy Braid LF-C-10AS provided by its distributors.

EasyBraid LF-C-10AS Solder Wick, No-Clean, Lead Free, 0.075" x 10 ft, Size C, Green Label
EasyBraid One Step Lead Free Solder Braid 075 Green Series Dissipati
DESOLDERING BRAID,LEAD FREE,.075,PK25
DESOLDER BRAID ROSIN 0.075" 10'
Desoldering Braid, 0.075" X 10Ft, Green; Braid Material:Oxide Free Copper; Width:0.075"; Length:10Ft; Product Range:One Step Lf Series Rohs Compliant: Yes |Easybraid LF-C-10AS

Manufacturer Aliases

Easy Braid has several brands around the world that distributors may use as alternate names. Easy Braid may also be known as the following names:

  • Easy Braid Co
  • MENDA/EasyBraid
  • EASY BRAID COMPANY