Easy Braid LF-A-10AS

EasyBraid LF-A-10AS Solder Wick, No-Clean, Lead Free, 0.025" x 10 ft, Size A, Gray Label
$ 8.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Easy Braid LF-A-10AS.

All-Spec

Datasheet3 pages14 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-1.14%

Descriptions

Descriptions of Easy Braid LF-A-10AS provided by its distributors.

EasyBraid LF-A-10AS Solder Wick, No-Clean, Lead Free, 0.025" x 10 ft, Size A, Gray Label
EasyBraid One Step Lead Free Solder Braid 025 Silver Series Dissipat
DESOLDERING BRAID,LEAD FREE,.025,PK25
DESOLDER BRAID ROSIN 0.025" 10'
BRAID LEAD-FREE SILVER .025X10
DESOLDERING BRAID, 0.025" X 10FT, GREY;; DESOLDERING BRAID, 0.025" X 10FT, GREY; Braid Material: Oxide Free Copper; Width: 0.025"; Length: 10ft; Product Range: One Step LF Series

Manufacturer Aliases

Easy Braid has several brands around the world that distributors may use as alternate names. Easy Braid may also be known as the following names:

  • Easy Braid Co
  • MENDA/EasyBraid
  • EASY BRAID COMPANY