EAO Switch 84-ACKS-B10-04B9

Touch Button Switch, Io-link, 8.4 to 32V DC, Pnp-no, M12, Grn/red, Start
$ 89.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-ACKS-B10-04B9.

IHS

Datasheet2 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-25.48%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 84-ACKS-B10-04B9 provided by its distributors.

TOUCH BUTTON SWITCH, IO-LINK, 8.4 TO 32V DC, PNP-NO, M12, GRN/RED, START
CAPACITIVE SENSOR SWITCH WITH IO-LINK HYGIENE, Ø 22.5 MM, Ø 30 MM, FLUSH, ILLUMINATED, PLASTIC, TRANSPARENT, ROUND, STAINLESS STEEL 316L, CONNECTOR M12, IP69K, IK08, START (B10)
TOUCH BUTTON SWITCH, NO/NC, MULTICOLOUR; Product Range:84 Series; Touch Button Function:-; Illumination Color (Activated):Multicolor; Touch Button Operation:Normally Open, Normally Closed; Output State:-; Supply Voltage Min:8.4V RoHS Compliant: Yes
Contact Voltage = 32 VDC / Actuator Type = Capacitive Touch Sensor / Contact Current = 200 mA / Termination Type = M12 / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 22.5 / Series = 84 / Length mm = 29.8 / Illumination Type = LED / Illumination Colour = Multicolour / Switch Material = Stainless Steel / Protection Rating = IP69K / Protection Rating = IK08 / Legend = Start / Contact Configuration = 1NO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME