EAO Switch 84-906

Switch Access Protective Shroud Emergency Stop Switch
$ 14.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-906.

Newark

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+10.99%

Descriptions

Descriptions of EAO Switch 84-906 provided by its distributors.

Switch Access Protective Shroud Emergency Stop Switch
PROTECTIVE SHROUD, PB SWITCH, 50MM, YEL; For Use With:EAO 84 Series Emergency Stop Pushbutton Switches; Product Range:84 Series RoHS Compliant: Yes
Accessory Type = Shroud / Suitable for = EAO 84 Series / Boot / Bezel Material = Plastic / Boot / Bezel Colour = Yellow / Diameter mm = 50 / Length mm = 37.6

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME