EAO Switch 84-8001.6620

Indicator Element, Blue, Single-led, 24 V DC ±10 %, Plug-in Terminal, 2.8 X 0.8 Mm
$ 21.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-8001.6620.

IHS

Datasheet1 page4 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 84-8001.6620 provided by its distributors.

INDICATOR ELEMENT, BLUE, SINGLE-LED, 24 V DC ±10 %, PLUG-IN TERMINAL, 2.8 X 0.8 MM
ILLUMINATION ELEMENT, SINGLE CHIP BLUE LED, IP40, 10MA, 24VDC, PLUG TERMINATION
Led Bulb, Pt2.8S, Blue; Lamp Base Type:Pt2.8S; Led Color:Blue; Bulb Size:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:50000H; Supply Voltage:24V; Current Rating:100Ma; Product Range:84 Series Rohs Compliant: Yes |Eao 84-8001.6620

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME