EAO Switch 84-7211.800

Accessory, Lens, Round, 19.7MM, Flat, Aluminum, With Illuminative Dot, Natural
$ 15.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-7211.800.

Newark

Datasheet50 pages17 years ago
Datasheet50 pages17 years ago

element14 APAC

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-24.96%

Supply Chain

Country of OriginSwitzerland
Introduction Date2022-04-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 84-7211.800 provided by its distributors.

ACCESSORY, LENS, ROUND, 19.7MM, FLAT, ALUMINUM, WITH ILLUMINATIVE DOT, NATURAL
Switch Accessory Type = Lens / Suitable for = 84 Series Switches / Legend = Dot / Cap / Lens Colour = Metallic / Shape = Round / Cap / Lens Material = Aluminium / Diameter mm = 19.7
Switch Lens; Para Usar Con:Eao 84 Series Pushbutton Switches; Color De Lente Para Interruptor:Plata; Diámetro De La Lente:25Mm; Diámetro Del Actuador:22Mm; Lente, Perfil:Roldana |Eao 84-7211.800
LENS, 19.7MM, ROUND, ALUMINIUM, NATURAL; Lens Shape: -; Switch Lens Colour: Silver; Product Range: -; SVHC: No SVHC (15-Jun-2015); Colour: Aluminium; For Use With: Series 84 Disco; Lens Diameter: 25mm

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME