EAO Switch 84-7111.600

Accessory, Lens, Round, 19.7MM, Flat, Plastic, Illuminative, Transparent, Blue
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-7111.600.

Farnell

Datasheet13 pages16 years ago

element14 APAC

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-24.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 84-7111.600 provided by its distributors.

ACCESSORY, LENS, ROUND, 19.7MM, FLAT, PLASTIC, ILLUMINATIVE, TRANSPARENT, BLUE
LENS, ROUND, BLUE; Lens Shape: Round; Switch Lens Colour: Blue; Product Range: 84 Series; Actuator Diameter: 22mm; Colour: Blue; Features: Round Configuration; For Use With: EAO 84 Series Pushbutton Switches;
Switch Accessory Type = Lens / Suitable for = 84 Series Switches / Cap / Lens Colour = Blue Transparent / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 19.7
Lens, Round, Blue; Para Usar Con:Eao 84 Series Pushbutton Switches; Color De Lente Para Interruptor:Azul; Características:Round Configuration; Color:Blue; Diámetro De La Lente:25Mm; Diámetro Del Actuador:22Mm; Tipo De Accesorio:Lens |Eao 84-7111.600

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-7111.600.