EAO Switch 84-7111.200

Accessory, Lens, Round, 19.7MM, Flat, Plastic, Illuminative, Transparent, Red
$ 3.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-7111.200.

element14 APAC

Datasheet50 pages17 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+9.50%

Descriptions

Descriptions of EAO Switch 84-7111.200 provided by its distributors.

ACCESSORY, LENS, ROUND, 19.7MM, FLAT, PLASTIC, ILLUMINATIVE, TRANSPARENT, RED
Switch Accessory Type = Lens / Suitable for = 84 Series Switches / Cap / Lens Colour = Red Transparent / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 19.7
LENS, ROUND, RED; Lens Shape:Round; Switch Lens Colour:Red; Product Range:84 Series; Actuator Diameter:22mm; Colour:Red; Features:Round Configuration; For Use With:EAO 84 Series Pushbutton Switches; Lens Diameter:25mm 52
Lens, Round, Red; Para Usar Con:Eao 84 Series Pushbutton Switches; Color De Lente Para Interruptor:Rojo; Características:Round Configuration; Color:Red; Diámetro De La Lente:25Mm; Diámetro Del Actuador:22Mm; Tipo De Accesorio:Lens |Eao 84-7111.200

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-7111.200.