EAO Switch 84-6841.2B40

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 22N Flat Ribbon Cable Panel Mount
$ 58.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-6841.2B40.

IHS

Datasheet3 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.79%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-05-01
LTD Date2025-12-15

Descriptions

Descriptions of EAO Switch 84-6841.2B40 provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 22N Flat Ribbon Cable Panel Mount
Emergency Stop Switches / E-Stop Switches Switch Stop light grey, 2NC, illuminated red LED, cable 300mm, black indication ring
Stop Switch, Dpst-Nc, 1.5A, 240V; Contact Configuration:Dpst-Nc; Switch Operation:Twist To Release; Switch Terminals:Cable; Contact Current Max:1.5A; Contact Voltage Ac Nom:240V; Contact Voltage Dc Nom:-; Ip Rating:- Rohs Compliant: Yes |Eao 84-6841.2B40
Contact Configuration = 2NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Flat Ribbon Cable / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Grey / Red / Illumination = Yes / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME