EAO Switch 84-6220.0040

E-stop Switch, Spst-nc, 3A/120VAC, Panel;
$ 48.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-6220.0040.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 84-6220.0040 provided by its distributors.

E-STOP SWITCH, SPST-NC, 3A/120VAC, PANEL;
E-STOP SWITCH, SPST-NC, 3A/120VAC, PANEL; Contact Configuration:SPST-NC; Switch Operation:Twist to Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:- RoHS Compliant: Yes
STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, NON ILLUMINATED, GREY, PLASTIC, OPAQUE, ROUND, 1 NC, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK, NONE
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Flat Ribbon Cable / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Grey / White / Illumination = No / Protection Rating = IP65 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME