EAO Switch 84-5340.0040

E-stop Switch, Dpst-nc, 3A, 120VAC;
$ 46.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5340.0040.

Sager Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet74 pages2 years ago

TME

Inventory History

3 month trend:
+58.59%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-03-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EAO Switch 84-5340.0040 provided by its distributors.

E-STOP SWITCH, DPST-NC, 3A, 120VAC;
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED-WHITE, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 2 NC, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
E-STOP SW, DPST-NC, 3A, 120VAC, CABLE; Contact Configuration:DPST-NC; Switch Operation:Twist to Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-; Product Range:84 Series RoHS Compliant: Yes
Contact Configuration = 2NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Flat Ribbon Cable / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Protection Rating = IP67 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME