EAO Switch 84-5340.0020

Eao Switch Emergency-stop, 2NC, Non Illuminated, St Terminals, Black Indication Ring
$ 35.912
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5340.0020.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+18.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 84-5340.0020 provided by its distributors.

EAO SWITCH EMERGENCY-STOP, 2NC, NON ILLUMINATED, ST TERMINALS, BLACK INDICATION RING
E-STOP SWITCH, DPST-NC, 3A/250VAC, QC; Contact Configuration:DPST-NC; Switch Operation:Twist to Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:- RoHS Compliant: Yes
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED-WHITE, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 2 NC, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
Contact Configuration = 2NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 1.5 A / Contact Current = 3 A / Contact Voltage = 120 VAC / Contact Voltage = 240 VAC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Green / Red / Yellow / Illumination = No / Protection Rating = IP65 / Protection Rating = IP67 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME