EAO Switch 84-5331.2B40

E-stop Pushbutton, 1NC+1NO, Illuminated Led Red, Cable 300MM, Green Ind. Ring
$ 72.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5331.2B40.

Sager Electronics

Datasheet74 pages2 years ago

TME

Inventory History

3 month trend:
-10.00%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-07-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 84-5331.2B40 provided by its distributors.

E-STOP PUSHBUTTON, 1NC+1NO, ILLUMINATED LED RED, CABLE 300MM, GREEN IND. RING
E-STOP SW, SPST-NO/NC, 3A, 120VAC, CABLE; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Twist to Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:- RoHS Compliant: Yes
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC / 1 NO, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK, RED

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME