EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK, RED
E-Stop Sw, Spst-Nc, 3A, 120Vac, Cable; Contact Configuration:Spst-Nc; Switch Operation:Twist To Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Product Range:84 Series Rohs Compliant: Yes |Eao 84-5321.2B40