EAO Switch 84-5321.2B20

E-stop Pushbutton, 1NC, Illuminated Led Red, Solder/plug-in, Green Ind. Ring
$ 42.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5321.2B20.

IHS

Datasheet2 pages4 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-44.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 84-5321.2B20 provided by its distributors.

E-STOP PUSHBUTTON, 1NC, ILLUMINATED LED RED, SOLDER/PLUG-IN, GREEN IND. RING
E-STOP SWITCH, SPST-NC, 3A/250VAC, QC; Contact Configuration:SPST-NC; Switch Operation:Twist to Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:- RoHS Compliant: Yes
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK, RED

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME