EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED-WHITE, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
E-STOP SW, SPST-NC, 3A, 120VAC, CABLE; Contact Configuration:SPST-NC; Switch Operation:Twist to Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-; Product Range:84 Series RoHS Compliant: Yes