EAO Switch 84-5230.0020

Eao E-stop Pushbutton, 1NC+1NO, Non Illuminated, Solder/plug-in, Black Indication Ring
$ 35.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5230.0020.

IHS

Datasheet2 pages3 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+31.69%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 84-5230.0020 provided by its distributors.

EAO E-STOP PUSHBUTTON, 1NC+1NO, NON ILLUMINATED, SOLDER/PLUG-IN, BLACK INDICATION RING
E-Stop Switch, Spst-No/Nc, 3A/250Vac, Qc; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Twist To Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 84-5230.0020
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED-WHITE, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC / 1 NO, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
Contact Configuration = 1NC + 1NO / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 1.5 A / Contact Current = 3 A / Contact Voltage = 120 VAC / Contact Voltage = 240 VAC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Black / Red / Yellow / Illumination = No / Protection Rating = IP65 / Protection Rating = IP67 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME