EAO Switch 84-5221.2B40

E-stop Pushbutton, 1NC, Illuminated Led Red, Cable 300MM, Black Ind. Ring
$ 58.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5221.2B40.

Sager Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet74 pages2 years ago

Inventory History

3 month trend:
+1.17%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 84-5221.2B40 provided by its distributors.

E-STOP PUSHBUTTON, 1NC, ILLUMINATED LED RED, CABLE 300MM, BLACK IND. RING
EMERGENCY STOP SWITCH, Ø 22.3 MM, Ø 32 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, ACCORDING TO UL 94 V0, OPAQUE, ROUND, 1 NC, MAINTAINED, FLAT RIBBON CABLE 300 MM, IP65, IP66, IP67, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK, RED
E-Stop Sw, Spst-Nc, 3A, 120Vac, Cable; Contact Configuration:Spst-Nc; Switch Operation:Twist To Release; Switch Terminals:Cable; Contact Current Max:3A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Product Range:84 Series Rohs Compliant: Yes |Eao 84-5221.2B40
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Flat Ribbon Cable / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Red / Yellow / Illumination = Yes / Protection Rating = IP65 / Protection Rating = IP67 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME